The SMDJ30A-HRAT7 is a unidirectional Zener diode with a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It has a peak pulse current of 62A and a peak pulse power of 3kW. This diode is suitable for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Littelfuse SMDJ30A-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMDJ30A-HRAT7 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ30A-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
