Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 33V reverse standoff voltage, and 36.7V minimum breakdown voltage. Features a 53.3V clamping voltage, 56.3A peak pulse current, and 6.5W maximum power dissipation. This silicon diode is housed in a DO-214AB (SMC) package for surface mounting, operating from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMDJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMDJ33A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 56.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
