The SMDJ33A-HRAT7 is a single-channel Zener diode from Littelfuse with a minimum breakdown voltage of 36.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in tape and reel packaging. The diode has a peak pulse current of 56.3A and a peak pulse power of 3kW. It is RoHS compliant and suitable for use in high-temperature environments.
Littelfuse SMDJ33A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ33A-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.