
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 33V reverse standoff voltage, and 53.3V clamping voltage. Features a 36.7V minimum breakdown voltage and 2µA leakage current. This silicon diode is housed in a DO-214AB (SMC) package for surface mounting, operating from -65°C to 150°C.
Littelfuse SMDJ33CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 56.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.