The SMDJ33CA-HR is a single-channel Zener diode with a minimum breakdown voltage of 36.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 56.3A and a peak pulse power of 3kW. The device is not designed for power line protection and is compliant with RoHS regulations. It is part of the SMDJ-HR series and has a reverse standoff voltage of 33V.
Checking distributor stock and pricing after the page loads.
Littelfuse SMDJ33CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| RoHS | Compliant |
No datasheet is available for this part.