The SMDJ33CA-HRA is a surface mount zener diode with a minimum breakdown voltage of 36.7V and a maximum operating temperature of 150°C. It is designed for use in applications where high peak pulse current and power are required. The diode is available in a tape and reel packaging and is RoHS compliant. It is suitable for use in a wide range of applications including power line protection and transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Littelfuse SMDJ33CA-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
No datasheet is available for this part.