The SMDJ33CA-HRAT7 is a surface mount zener diode with a minimum breakdown voltage of 36.7V and a maximum operating temperature of 150°C. It is designed for use in applications where high peak pulse current and power are required. The diode is RoHS compliant and available in tape and reel packaging. It is suitable for use in a wide range of applications including power line protection and transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMDJ33CA-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMDJ33CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ33CA-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.