The SMDJ36C is a surface mount transient voltage suppressor with a clamping voltage of 58.1V and a minimum breakdown voltage of 37.89V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 51.6A. The device is packaged in a DO-214AB case and is available in quantities of 3000 per reel. The SMDJ36C is RoHS compliant and suitable for use in power line protection applications.
Checking distributor stock and pricing after the page loads.
Littelfuse SMDJ36C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 37.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 51.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.