
Bidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, 36V reverse standoff voltage, and 40V minimum breakdown voltage. Features a 58.1V clamping voltage and 51.6A peak pulse current. This surface mount component, housed in a DO-214AB (SMC) package, offers 6.5W power dissipation and a low 2uA leakage current. Operating temperature range from -65°C to 150°C, with RoHS and Lead Free compliance.
Littelfuse SMDJ36CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Current | 516A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 51.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.