The SMDJ36CA-HRA is a unidirectional transient voltage suppressor (TVS) diode from Littelfuse. It features a clamping voltage of 58.1V and a minimum breakdown voltage of 40V. The diode is available in a surface mount package with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Littelfuse SMDJ36CA-HRA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
No datasheet is available for this part.