The SMDJ36CA-HRAT7 is a surface mount bidirectional Zener diode with a clamping voltage of 58.1V and a minimum breakdown voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a SMC case and is available in tape and reel packaging. It is RoHS compliant and has a peak pulse current of 51.6A and a peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
Littelfuse SMDJ36CA-HRAT7 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
No datasheet is available for this part.