The SMDJ36CA-T7 is a unidirectional transient voltage suppressor (TVS) diode from Littelfuse. It has a clamping voltage of 58.1V and a minimum breakdown voltage of 40V. The diode is available in a DO-214AB package and is designed for surface mount applications. It can withstand a peak pulse current of 51.6A and a peak pulse power of 3kW. The operating temperature range is -55°C to 150°C, and it is RoHS compliant.
Littelfuse SMDJ36CA-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ36CA-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.