
The SMDJ40A-HRA is a unidirectional Zener diode with a clamping voltage of 64.5V and a minimum breakdown voltage of 44.4V. It has a peak pulse current of 46.5A and a peak pulse power of 3kW. The diode is suitable for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The SMDJ40A-HRA is RoHS compliant and lead free.
Littelfuse SMDJ40A-HRA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ40A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
