
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 40V reverse standoff voltage, and 44.4V minimum breakdown voltage. Features 6.5W power dissipation, 46.5A peak pulse current, and 64.5V clamping voltage. This silicon diode, designed for surface mounting in a DO-214AB (SMC) package, offers a 2uA leakage current and operates across a -65°C to 150°C temperature range.
Littelfuse SMDJ40CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 46.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
