
Bidirectional transient voltage suppressor diode with 3kW peak pulse power and 326.1A peak pulse current. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 9.2V clamping voltage. This silicon, single-element diode is housed in an SMC package for surface mounting and operates from -55°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMDJ5.0CA-HRA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 326.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 326.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ5.0CA-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.