
Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, 58V reverse standoff voltage, and 93.6V clamping voltage. Features a 32.1A peak pulse current rating, 2µA leakage current, and operates across a -65°C to 150°C temperature range. This silicon diode is housed in a DO-214AB (SMC) package for surface mounting, offering 1 element and 1 unidirectional channel. RoHS compliant and lead-free.
Littelfuse SMDJ58A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 32.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| Reverse Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
