Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Littelfuse SMDJ58A-HRA technical specifications.
| Diode Type | ZENER |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.1A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| Reverse Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ58A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.