The SMDJ58CA-T7 is a unidirectional transient voltage suppressor (TVS) diode with a clamping voltage of 93.6V and a minimum breakdown voltage of 64.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and packaged in a DO-214AB case. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |