
Unidirectional transient voltage suppressor diode with 3kW peak pulse power and 31A peak pulse current. Features a 6V operating supply voltage, 60V reverse standoff voltage, and 6.67V reverse breakdown voltage. Offers 10.3V clamping voltage and 800µA leakage current. Operates across a -65°C to 150°C temperature range. Packaged in a DO-214AB (SMC) surface mount plastic case, supplied on tape and reel.
Sign in to ask questions about the Littelfuse SMDJ6.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMDJ6.0 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Leakage Current | 800uA |
| Min Breakdown Voltage | 63.18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 291.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ6.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
