
Bidirectional transient voltage suppressor diode with 3kW peak pulse power and 6.5W power dissipation. Features a 6V reverse standoff voltage, 6.67V reverse breakdown voltage, and 10.3V clamping voltage. Designed for surface mounting in a DO-214AB (SMC) package, this silicon diode offers a wide operating temperature range of -65°C to 150°C and a maximum surge current of 291.3A. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse SMDJ6.0CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMDJ6.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 291.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 291.3A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ6.0CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.