
Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, with a 64V reverse standoff voltage. Features a 71.1V minimum breakdown voltage and 78.6V maximum breakdown voltage, clamping at 103V. Designed for surface mount applications in a DO-214AB (SMC) package, this silicon diode offers a 2uA leakage current and operates from -65°C to 150°C. It handles a peak pulse current of 29.1A and is RoHS compliant.
Littelfuse SMDJ64A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 29.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
