Bidirectional transient voltage suppressor diode with 3kW peak pulse power and 29.1A peak pulse current. Features 64V reverse standoff voltage, 71.1V minimum breakdown voltage, and 103V clamping voltage. This silicon diode, housed in a DO-214AB (SMC) package, offers a 1-element, 2-pin configuration for surface mounting. Operating temperature range is -65°C to 150°C, with a low leakage current of 2uA.
Littelfuse SMDJ64CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 29.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.