
The SMDJ7.0CA-HR is a surface mount bidirectional Zener diode with a clamping voltage of 12V and a maximum breakdown voltage of 8.6V. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 3kW. The device is RoHS compliant and available in a package quantity of 500 on a tape and reel. The SMDJ7.0CA-HR is a member of the SMDJ-HR series.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 8.6V |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| Reverse Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 7V |
| RoHS | Compliant |