Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 12V clamping voltage. Features 7V reverse standoff voltage, 8.6V max breakdown voltage, and 400µA leakage current. Designed for surface mount with a DO-214AB package. Operates from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Breakdown Voltage | 8.6V |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |
