The SMDJ8.0CA-HRAT7 is a surface mount Zener diode with a minimum breakdown voltage of 8.89V and a peak pulse current of 220.6A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This diode is not designed for power line protection and is RoHS compliant. It is available in a R-PDSO-J2 package type.
Littelfuse SMDJ8.0CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 220.6A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
No datasheet is available for this part.