The SMF14AT1G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 14V and a nominal breakdown voltage of 16.4V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 1000W and a maximum clamping voltage of 23.2V. The SMF14AT1G is packaged in a 2-pin SOD-123FL package.
Littelfuse SMF14AT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMF14AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.