This silicon transient voltage suppressor diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a unidirectional polarity and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 18 volts, the minimum breakdown voltage is 20 volts, and the maximum breakdown voltage is 22.1 volts. The maximum non-repetitive peak reverse power dissipation is 1000 watts and the maximum clamping voltage is 29.2 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMF18AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMF18AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.