
Unidirectional TVS diode for surge suppression, featuring a 28V reverse standoff voltage and 45.4V clamping voltage. This surface mount component offers a 4.4A peak pulse current capability with 200W peak pulse power. Operating across a wide temperature range of -55°C to 150°C, it exhibits a maximum reverse leakage current of 1uA. Designed for single-channel protection, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMF28A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| Reverse Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF28A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.