Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 4.1A peak pulse current. Features a 30V reverse standoff voltage with a breakdown voltage range of 33.3V to 36.8V and a clamping voltage of 48.4V. Designed for surface mount applications with a single element and silicon construction. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse SMF30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMF30A technical specifications.
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
