The Littelfuse SMF30A-T13 is a surface mount zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 150°C. It has a peak pulse current rating of 4.1A and a peak pulse power rating of 200W. This device is RoHS compliant and is packaged in a 2-pin SMF package. The SMF30A-T13 is a single unidirectional channel device with a reverse standoff voltage of 30V. It is designed for use in applications where transient voltage suppression is required, and is available on tape and reel for easy handling and installation.
Sign in to ask questions about the Littelfuse SMF30A-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMF30A-T13 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMF |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF30A-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.