The SMF48A-T13 is a surface mount Zener diode with a minimum breakdown voltage of 53.3V and a peak pulse current of 2.6A. It operates over a temperature range of -55°C to 150°C and is available in a 2-pin SMF package. This device is RoHS compliant and suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMF |
| RoHS | Compliant |