The SMF51AT1G is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 51 volts and a maximum non-repetitive peak reverse power dissipation of 1000 watts. The diode element is made of silicon and has a nominal breakdown voltage of 59.7 volts. It is available in a 2-terminal package type R-PDSO-F2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Clamping Voltage-Max | 82.4 |
| Breakdown Voltage-Nom | 59.7 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |