
Var MOV 115VAC/150VDC 40000A 202V Thru-Hole Pin
Littelfuse SMOV34S111MP technical specifications.
| Capacitance | 11.5nF |
| Clamping Voltage | 305V |
| Current Rating | 20kA |
| Energy | 280J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV34S |
| Termination | Through Hole |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.