
Var MOV 130VAC/175VDC 40000A 228V Thru-Hole Pin
Sign in to ask questions about the Littelfuse SMOV34S131MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMOV34S131MP technical specifications.
| Capacitance | 10nF |
| Clamping Voltage | 345V |
| Current Rating | 20kA |
| Energy | 310J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV34S |
| Termination | Through Hole |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV34S131MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.