
Var MOV 150VAC/200VDC 40000A 268V Thru-Hole Pin
Littelfuse SMOV34S151MP technical specifications.
| Capacitance | 80nF |
| Clamping Voltage | 405V |
| Current Rating | 20kA |
| Energy | 360J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV34S |
| Termination | Through Hole |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.