Thyristor Surge Protection Devices 120V 30A 2-Pin DO-214AA
Sign in to ask questions about the Littelfuse SMT50-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMT50-120 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMT50-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.