Fuse Plug Slow Blow Acting 4A 125V Threaded Socket Plug UL
Littelfuse SOO004 technical specifications.
| Current Rating | 4A |
| Type | Plug |
| Voltage Rating | 125V |
| Termination Style | Plug |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse SOO004 to view detailed technical specifications.
No datasheet is available for this part.