
Unidirectional TVS Diode for surge suppression, featuring a 5.5V reverse standoff voltage and 5V DC rated voltage. Offers 7.8V clamping voltage with a maximum of 8V, and a low leakage current of 100nA. This surface mount component, in an SC package, provides 4 unidirectional channels with 200mW power dissipation and a capacitance of 30pF. Operating temperature range is -40°C to 85°C, with RoHS and Lead Free compliance.
Littelfuse SP0504BAJTG technical specifications.
| Capacitance | 30pF |
| Package/Case | SC |
| Clamping Voltage | 7.8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP05, SPA® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.35mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0504BAJTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
