
The SP0504BBCT is a 4-channel bidirectional TVS diode from Littelfuse with a clamping voltage of 14V and a reverse standoff voltage of 5.5V. It is rated for operation at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is available in a TFBGA package with a lead-free status of non-compliant. It is designed for surface mount applications and is rated for a DC voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Package/Case | TFBGA |
| Clamping Voltage | 14V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.9V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP0504 |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
