This unidirectional Zener diode has a clamping voltage of 8V and a reverse standoff voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SOT-23-6 package. The diode is rated for a maximum operating voltage of 5.5V and has a capacitance of 30pF. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Littelfuse SP0505BAHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP0505BAHT technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP050xBA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0505BAHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.