
Unidirectional transient voltage suppressor diode with a 5.5V reverse standoff voltage and 5 elements. Features a 7.8V clamping voltage, 30pF capacitance, and 225mW power dissipation. Designed for surface mount applications in a SOT-23 package, offering ESD protection. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Littelfuse SP0505BAHTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP0505BAHTG technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 7.8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP05, SPA® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.75mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0505BAHTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
