
Unidirectional Transient Voltage Suppressor (TVS) diode with a 5.5V reverse standoff voltage and 500mW power dissipation. Features a low capacitance of 30pF and a clamping voltage of 7.8V (max 8V). This surface mount component, housed in an MSOP package, offers 6 channels for robust protection. Operating temperature range is -40°C to 85°C, with a low leakage current of 100nA.
Sign in to ask questions about the Littelfuse SP0506BAATG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP0506BAATG technical specifications.
| Capacitance | 30pF |
| Package/Case | MSOP |
| Clamping Voltage | 7.8V |
| Clamping Voltage-Max | 8V |
| Depth | 3.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Unidirectional Channels | 6 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 500mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP05, SPA® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 3.1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0506BAATG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
