Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 36 Element, Silicon, QSOP-24
Littelfuse SP0518AAAT technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.