Bidirectional Transient Voltage Suppressor (TVS) diode, featuring two silicon elements for robust protection. This surface mount device offers a reverse standoff voltage of 5.5V and a clamping voltage of 9.7V (max 13V). With a low leakage current of 500nA and a peak pulse current capability of 2A, it provides effective transient suppression. The SC package ensures compact integration, operating across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Littelfuse SP1001-02JTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1001-02JTG technical specifications.
| Capacitance | 12pF |
| Package/Case | SC |
| Clamping Voltage | 9.7V |
| Clamping Voltage-Max | 13V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 900mV |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP1001, SPA® |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1001-02JTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.