
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-5
Sign in to ask questions about the Littelfuse SP1001-02XTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1001-02XTG technical specifications.
| Package/Case | SOT-553 |
| Clamping Voltage | 9.7V |
| Diode Type | ZENER |
| Height | 0.6mm |
| Length | 1.7mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP1001, SPA® |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1001-02XTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
