
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5.5V working voltage and 8pF capacitance, with a clamping voltage of 9.7V. Designed for automotive environments with AEC-Q101 qualification, offering 4 unidirectional channels. Packaged in a 5-pin SC-70 (SC) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Littelfuse SP1001-04JTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1001-04JTG technical specifications.
| Capacitance | 8pF |
| Package/Case | SC |
| Clamping Voltage | 9.7V |
| Clamping Voltage-Max | 13V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP1001, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1001-04JTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
