
Bidirectional Transient Voltage Suppressor Diode, 5.5V reverse standoff voltage, 13V clamping voltage, and 7V minimum breakdown voltage. Features 5 elements and 5 unidirectional channels, with a 2A maximum surge current and peak pulse current. Operates from -40°C to 85°C, offering 8pF capacitance and 500nA leakage current. Surface mountable in an SC package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Littelfuse SP1001-05JTG technical specifications.
| Capacitance | 8pF |
| Package/Case | SC |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP1001, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1001-05JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
