
The SP1001-05VTG is a surface mount Zener diode with a minimum breakdown voltage of 7V and a clamping voltage of 9.7V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in a SOT-963 case and is lead free. It is RoHS compliant and has a peak pulse current of 2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SP1001-05VTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8pF |
| Package/Case | SOT-963 |
| Clamping Voltage | 9.7V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP1001, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1001-05VTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
