
Bidirectional Transient Voltage Suppressor Diode, 5.5V reverse standoff voltage, featuring 5 elements in a SOT-563 surface mount package. Offers a clamping voltage of 13V (9.7V max) with a minimum breakdown voltage of 7V. Operates across a temperature range of -40°C to 85°C, with a low leakage current of 500nA and a peak pulse current rating of 2A. This RoHS compliant component provides 5 unidirectional channels with a capacitance of 12pF.
Sign in to ask questions about the Littelfuse SP1001-05XTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1001-05XTG technical specifications.
| Capacitance | 12pF |
| Package/Case | SOT-563 |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 9.7V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP1001, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1001-05XTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
