
Uni-directional TVS diode for circuit protection, featuring a 5V maximum working voltage and 12V typical maximum clamping voltage. This surface-mount component is housed in a compact SOD-723 package with 2 pins, measuring 1.1mm (L) x 0.64mm (W) x 0.65mm (H). It offers a low 0.1 uA maximum leakage current and a typical capacitance of 30 pF, operating within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Littelfuse SP1003-01DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP1003-01DTG technical specifications.
| Package Family Name | SOD |
| Package/Case | SOD-723 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.1(Max) |
| Package Width (mm) | 0.64(Max) |
| Package Height (mm) | 0.65(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 12(Typ)V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 30(Typ)pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse SP1003-01DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.